
512Kb Serial EEPROM, 64K x 8 organization, featuring SPI interface with a maximum frequency of 20MHz and a fast 20ns access time. This non-volatile memory component operates from 1.8V to 5.5V, with a nominal supply voltage of 5.5V and a typical supply current of 3mA. Packaged in a gold-plated SOIC 8-pin (150 mils) surface mount configuration, it supports a wide operating temperature range of -40°C to 85°C. The component is RoHS compliant and includes write protection capabilities.
Onsemi CAT25512VI-GT3 technical specifications.
| Access Time-Max | 20ns |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Density | 512Kb |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 64KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25512VI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
