
512Kb Serial EEPROM memory device with SPI interface, offering a maximum access time of 20ns and operating frequency up to 20MHz. This surface mount component features a TSSOP package with gold contact plating, supporting a wide supply voltage range from 1.8V to 5.5V. It is RoHS compliant, halogen-free, and designed for reliable data storage with a maximum write cycle time of 5ms and write protection capabilities.
Onsemi CAT25512YI-GT3 technical specifications.
| Access Time-Max | 20ns |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Density | 512Kb |
| Frequency | 20MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Organization | 64KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25512YI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
