64K-bit Serial SPI EEPROM, organized as 8K x 8, offers 100-year data retention and hardware data protection. This surface-mount component features a 2 x 3 mm UDFN EP package with 8 pins and a 0.5 mm pin pitch, supporting operating voltages of 2.5V, 3.3V, and 5V with a maximum operating frequency of 5 MHz. Maximum access time is 75 ns, and it operates within a temperature range of -40°C to 125°C.
Onsemi CAT25640HU3EGT3E technical specifications.
| Package Family Name | DFN |
| Package/Case | UDFN EP |
| Package Description | Micro Dual Flat Package No Lead, Exposed Pad |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.48 |
| Seated Plane Height (mm) | 0.5 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229 |
| Density | 64Kbit |
| Interface Type | Serial-SPI |
| Maximum Operating Frequency | 5MHz |
| Maximum Access Time | 75ns |
| Organization | 8Kx8 |
| Maximum Operating Current | 3mA |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Density in Bits | 65536bit |
| Data Retention | 100(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Onsemi CAT25640HU3EGT3E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.