Onsemi CAT25640HU4I-GT3 technical specifications.
| Access Time-Max | 40ns |
| Density | 64Kb |
| Frequency | 10MHz |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 8000 |
| Organization | 8 x 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2.05mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25640HU4I-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.