
64Kb SPI Bus Serial EEPROM, 8K x 8 organization, offering 75ns access time. Features a 5MHz maximum frequency, 1.8V to 5.5V operating supply voltage range, and 5ms maximum write cycle time. This non-volatile memory component is housed in a halogen-free, RoHS compliant DFN-8 surface mount package with gold contact plating. Operates across a -40°C to 85°C temperature range.
Onsemi CAT25640VP2I-GT3 technical specifications.
| Access Time | 75ns |
| Access Time-Max | 40ns |
| Package/Case | DFN |
| Contact Plating | Gold |
| Density | 64Kb |
| Frequency | 10MHz |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Words | 8000 |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Packaging | Tape and Reel |
| Programming Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.1mm |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25640VP2I-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
