
Onsemi CAT25640YI-GT3JN technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial, 3-WIRE |
| Max Frequency | 10MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Organization | 8 x 8 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25640YI-GT3JN to view detailed technical specifications.
No datasheet is available for this part.
