The CAT25AM02C8ATR is a commercial-grade EEPROM memory IC from Onsemi, featuring 262144 words of memory and 256000 words of code space. It operates at a maximum clock frequency of 5MHz and is supplied with a nominal voltage of 2.5V, a maximum voltage of 3.6V, and a minimum voltage of 1.6V. The device is packaged in a WLCSP-8 configuration and has a commercial temperature grade, with an operating temperature range of 0 to 70 degrees Celsius.
Onsemi CAT25AM02C8ATR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B8 |
| Width | 2.04 |
| Length | 3.12 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT25AM02C8ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.