Onsemi CAT25C04S technical specifications.
| Access Time | 75ns |
| Access Time-Max | 75ns |
| Package/Case | SOIC |
| Density | 4Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial |
| Max Frequency | 5MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 512 x 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 5mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT25C04S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.