Onsemi CAT25C128VI-GT3 technical specifications.
| Access Time-Max | 250ns |
| Package/Case | SOIC |
| Density | 128Kb |
| Frequency | 5MHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Organization | 16KX8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25C128VI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
