Onsemi CAT25C64P technical specifications.
| Access Time | 250ns |
| Package/Case | PDIP |
| Interface | SPI |
| Max Frequency | 3MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT25C64P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.