The CAT25C64VI-G is a 64Kb SPI memory IC from Onsemi, operating within a temperature range of -40°C to 85°C. It has a maximum supply voltage of 6V and a minimum supply voltage of 2.5V, with an operating supply voltage of 5V. The device features a package quantity of 100 and is packaged in rail/Tube. It is RoHS compliant and lead free.
Onsemi CAT25C64VI-G technical specifications.
| Access Time | 250ns |
| Package/Case | SOIC |
| Frequency | 3MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25C64VI-G to view detailed technical specifications.
No datasheet is available for this part.