Onsemi CAT25C64VI-GT3 technical specifications.
| Package/Case | SOIC |
| Frequency | 10MHz |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT25C64VI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
