1-Mb Serial EEPROM memory IC, operating over a 1.8V to 5.5V supply range with a maximum clock frequency of 5 MHz. Features 8 terminals in a compact SOIC 8 package (R-PDSO-G8) measuring 3.9mm width and 4.9mm length. This industrial-grade component offers 131,072 words of storage and operates within a -40°C to 85°C temperature range.
Onsemi CAT25M01VI-GT3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 5 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT25M01VI-GT3 to view detailed technical specifications.
No datasheet is available for this part.