Onsemi CAT28C16AP-20 technical specifications.
| Access Time | 200ns |
| Package/Case | PDIP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Min Supply Voltage | 4.5V |
| Organization | 256 x 8 |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT28C16AP-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
