Onsemi CAT28C16AW-20T technical specifications.
| Access Time | 200ns |
| Access Time-Max | 200ns |
| Package/Case | SOIC |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Supply Voltage-Nom | 5V |
| Write Cycle Time-Max (tWC) | 10ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28C16AW-20T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.