The CAT28C16AXI-20T is a 16Kb non-volatile EEPROM from Onsemi. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 5V. The device is packaged in a SOIC-24 package and is mounted using surface mount technology. It is RoHS compliant and has a supply current of 35mA.
Onsemi CAT28C16AXI-20T technical specifications.
| Access Time | 200ns |
| Access Time-Max | 200ns |
| Package/Case | SOIC |
| Density | 16Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28C16AXI-20T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.