Onsemi CAT28C17ALI20 technical specifications.
| Access Time-Max | 200ns |
| Package/Case | PDIP |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28C17ALI20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.