Onsemi CAT28C256G-15T technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Package/Case | PLCC |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28C256G-15T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.