The CAT28C256PA-15 is a 256Kb parallel memory IC with an access time of 150ns. It is packaged in a PDIP and is available in quantities of 13. The device operates over a temperature range of -40°C to 105°C and is supplied with a voltage of 5.5V to 4.5V. The CAT28C256PA-15 is not RoHS compliant.
Onsemi CAT28C256PA-15 technical specifications.
| Access Time | 150ns |
| Package/Case | PDIP |
| Interface | Parallel |
| Max Operating Temperature | 105°C |
| Memory Size | 256Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT28C256PA-15 to view detailed technical specifications.
No datasheet is available for this part.