Onsemi CAT28C512LA-15 technical specifications.
| Access Time | 150ns |
| Package/Case | PDIP |
| Interface | Parallel |
| Max Operating Temperature | 105°C |
| Memory Size | 512Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28C512LA-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
