
64Kb Parallel EEPROM memory, organized as 8K x 8, featuring a 120ns access time. This surface-mount integrated circuit operates at a 5V supply voltage, with a range of 4.5V to 5.5V, and a maximum operating temperature of 85°C. The component is housed in a 32-lead PLCC package with matte tin contact plating, offering write protection and a write cycle time of 5ms. It is lead-free and RoHS compliant.
Onsemi CAT28C64BGI-12 technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Supply Voltage-Nom | 5V |
| Voltage | 5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28C64BGI-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
