
64Kb Non-Volatile EEPROM memory, organized as 8K x 8, featuring a 120ns access time. This surface mount integrated circuit operates at a 5V supply voltage with a 5.5V maximum. It offers parallel interface connectivity and is housed in a PLCC package with tin, matte contact plating. The component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Onsemi CAT28C64BGI-12T technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Supply Voltage-Nom | 5V |
| Voltage | 5V |
| Write Cycle Time-Max (tWC) | 5ms |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28C64BGI-12T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.