
The CAT28C64BGI90 is a 64Kb non-volatile EEPROM from Onsemi, operating on a 5V supply voltage with a maximum of 5.5V. It features a supply current of 30mA and is packaged in a PLCC case, suitable for surface mount applications. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Onsemi CAT28C64BGI90 technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | PLCC |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28C64BGI90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
