
Onsemi CAT28C64BH13I90T technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | TSOP |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28C64BH13I90T to view detailed technical specifications.
No datasheet is available for this part.
