The CAT28C64BK-12 is a 64Kb parallel EEPROM from Onsemi. It operates at a maximum supply voltage of 5.5V and a maximum operating temperature of 70°C. The device is packaged in a SOIC-28 package and has a supply current of 30mA. It is available in a rail/Tube packaging with 27 units per package. The EEPROM has a density of 64Kb and a memory size of 64Kb, with an organization of 8KX8. It has a write protection feature and is not RoHS compliant.
Onsemi CAT28C64BK-12 technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | SOIC |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Organization | 8KX8 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT28C64BK-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
