The CAT28C64BKA-15T is a 28-bit industrial EEPROM from Onsemi, featuring a 5V supply voltage and a maximum supply current of 0.03mA. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The device is packaged in a 28-pin SOIC-28 package and has a memory capacity of 8192 words. It operates in parallel mode and has a maximum standby current of 0.0001mA and a maximum access time of 150ns.
Onsemi CAT28C64BKA-15T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT28C64BKA-15T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.