The CAT28C64BT13I-12 is a 64Kb parallel EEPROM from Onsemi. It operates at access times of 120ns and is supplied with a maximum voltage of 5.5V. The device is designed to function within a temperature range of -40°C to 85°C. It is available in a TSOP-28 package and is packaged in trays of 234 units. The Onsemi CAT28C64BT13I-12 is not RoHS compliant.
Onsemi CAT28C64BT13I-12 technical specifications.
| Access Time | 120ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Min Supply Voltage | 4.5V |
| Package Quantity | 234 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT28C64BT13I-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
