This 28-pin industrial EEPROM from Onsemi operates within a temperature range of -40°C to 85°C. It has a nominal supply voltage of 5V, a maximum supply voltage of 5.5V, and a minimum supply voltage of 4.5V. The device has a maximum supply current of 0.03A and a maximum standby current of 0.0001A. It features a memory capacity of 8192 words and an access time of 150ns.
Onsemi CAT28C64BT13I-15T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8 |
| Length | 11.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT28C64BT13I-15T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.