
The CAT28C64BWI12 is a 64Kb non-volatile EEPROM memory device from Onsemi. It operates at a supply voltage of 5V and has a maximum supply current of 30mA. The device is packaged in a surface mount SOIC package and is compliant with RoHS regulations. The operating temperature range is from -40°C to 85°C, and the access time is 120ns. The memory is organized as 8Kx8 and is write protected.
Onsemi CAT28C64BWI12 technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Package/Case | SOIC |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28C64BWI12 to view detailed technical specifications.
No datasheet is available for this part.
