This industrial-grade EEPROM memory IC features 32,768 bytes of memory and operates over a temperature range of -40 to 85 degrees Celsius. It has a 5V supply voltage and a maximum access time of 120ns. The device is packaged in a 32-pin quad flat package with a JEDEC package code of R-PQCC-J32. It is designed for parallel access and has a number of words of 8192.
Onsemi CAT28C65BGI-12TE13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 120 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT28C65BGI-12TE13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.