The CAT28C65BK-15 is a commercial-grade EEPROM memory IC from Onsemi, featuring a 5V supply voltage and a maximum operating temperature of 70 degrees Celsius. It has 28 terminals and a JEDEC package code of R-PDSO-G28, with dimensions of 7.5mm in width and 17.9mm in length. The device operates in parallel mode and has a maximum supply current of 0.03A, with a standby current of 0.0001A. It offers an access time of up to 150ns and a memory capacity of 8192 words, with a code capacity of 8000 words.
Onsemi CAT28C65BK-15 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.03 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT28C65BK-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.