
The CAT28C65BWI-12 is a 64Kb parallel memory IC from Onsemi, featuring an access time of 120ns. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is packaged in a SOIC package and is available in quantities of 27. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Onsemi CAT28C65BWI-12 technical specifications.
| Access Time | 120ns |
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28C65BWI-12 to view detailed technical specifications.
No datasheet is available for this part.