
The CAT28C65BWI-90 is a 64Kb parallel EEPROM from Onsemi, featuring an access time of 90ns and an operating supply voltage of 5V. It is packaged in a SOIC package and is rated for operation between -40°C and 85°C. The device is RoHS compliant and is available in a quantity of 27, packaged in rail or tube packaging.
Onsemi CAT28C65BWI-90 technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Package/Case | SOIC |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28C65BWI-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.