Onsemi CAT28F001G-90T technical specifications.
| Access Time | 90ns |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CAT28F |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28F001G-90T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.