Onsemi CAT28F001H-12T technical specifications.
| Access Time | 120ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28F001H-12T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
