
1Mb Parallel FLASH Memory, 128K x 8 configuration, featuring 90ns access time. This non-volatile NOR flash memory operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. Designed for surface mounting, it utilizes a 32-pin PLCC package with tin-matte contact plating. The component boasts an 8-bit data bus width and a 17-bit address bus width, with a maximum operating temperature of 70°C.
Onsemi CAT28F010G90 technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Address Bus Width | 17b |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Tray |
| Programming Voltage | 12.6V |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28F010G90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
