Onsemi CAT28F010PA12 technical specifications.
| Access Time | 120ns |
| Address Bus Width | 17b |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Operating Supply Voltage | 5V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | CAT28F |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi CAT28F010PA12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.