
The CAT28F010TR12 is a 1Mb NOR flash memory device with an 8-bit data bus and parallel interface. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.5V. The memory is packaged in a TSOP package and is available in quantities of 156 per tray.
Onsemi CAT28F010TR12 technical specifications.
| Access Time | 120ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Package Quantity | 156 |
| Packaging | Tray |
| Series | CAT28F |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT28F010TR12 to view detailed technical specifications.
No datasheet is available for this part.