
2Mb NOR FLASH memory with 120ns access time, featuring an 8-bit data bus and 18-bit address bus. This surface-mount component operates with a 5V supply voltage and requires a 12.6V programming voltage. Packaged in a PLCC-32, it offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Onsemi CAT28F020GI-12T technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Address Bus Width | 18b |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Programming Voltage | 12.6V |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Supply Voltage-Nom | 5.5V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28F020GI-12T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
