
2Mb NOR FLASH memory IC with 90ns access time. Features an 8-bit data bus and 18-bit address bus for parallel interface operation. Operates from a 4.75V to 5.5V supply voltage with a 5V nominal. Packaged in a 32-pin PLCC with tin matte contact plating, suitable for surface mounting. This component is lead-free, RoHS compliant, and operates within a -40°C to 85°C temperature range.
Onsemi CAT28F020GI-90T technical specifications.
| Access Time | 90ns |
| Access Time-Max | 90ns |
| Address Bus Width | 18b |
| Package/Case | PLCC |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Programming Voltage | 12.6V |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28F020GI-90T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
