
2Mb NOR Flash Memory, 256K x 8 configuration, featuring a 120ns access time. This asynchronous, parallel interface component operates at 5V with a voltage range of 4.5V to 5.5V. Housed in a 32-pin PLCC package for surface mounting, it offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Onsemi CAT28F020GI12 technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Address Bus Width | 18b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Termination | SMD/SMT |
| Voltage | 7V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28F020GI12 to view detailed technical specifications.
No datasheet is available for this part.
