
The CAT28F020HI12 is a 2Mb NOR FLASH IC with an 8-bit parallel interface. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is packaged in a TSOP package and is suitable for surface mount applications. The CAT28F020HI12 is compliant with RoHS regulations.
Onsemi CAT28F020HI12 technical specifications.
| Access Time | 120ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28F020HI12 to view detailed technical specifications.
No datasheet is available for this part.