The CAT28F020HR90 is a 2Mb NOR FLASH IC from Onsemi, featuring an 8-bit parallel interface and operating within a temperature range of 0°C to 70°C. It is designed for surface mount applications and is packaged in a TSOP package. The device is compliant with RoHS regulations and has a maximum supply voltage of 5.5V.
Onsemi CAT28F020HR90 technical specifications.
| Access Time | 90ns |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Mb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 156 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28F020HR90 to view detailed technical specifications.
No datasheet is available for this part.