
512Kb Parallel Flash Memory, NOR, Non-Volatile. Features 64K x 8-bit organization, 120ns access time, and a 5V operating supply voltage. This surface mount component is housed in a 32-pin PLCC package, offering asynchronous interface and 8-bit word size. Operating temperature range from -40°C to 85°C.
Onsemi CAT28F512GI12 technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Address Bus Width | 16b |
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Density | 512Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Termination | SMD/SMT |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28F512GI12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
