
512Kb Parallel NOR Flash Memory IC, featuring an 8-bit data bus and 16-bit address bus. This asynchronous memory offers a 120ns access time and operates from a 4.5V to 5.5V supply voltage. Packaged in a 32-pin PDIP for through-hole mounting, it supports a programming voltage of 12.6V and is RoHS compliant. The component operates across a temperature range of -40°C to 85°C.
Onsemi CAT28F512LI12 technical specifications.
| Access Time | 120ns |
| Access Time-Max | 120ns |
| Address Bus Width | 16b |
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Data Bus Width | 8b |
| Density | 512Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 512Kb |
| Memory Type | NOR, , Non-Volatile, FLASH |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 64000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Programming Voltage | 12.6V |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28F512LI12 to view detailed technical specifications.
No datasheet is available for this part.
