Onsemi CAT28LV256LI25 technical specifications.
| Access Time | 250ns |
| Access Time-Max | 250ns |
| Package/Case | PDIP |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Organization | 32KX8 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28LV256LI25 to view detailed technical specifications.
No datasheet is available for this part.