Onsemi CAT28LV256NI-25 technical specifications.
| Access Time | 250ns |
| Access Time-Max | 250ns |
| Package/Case | PLCC |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Organization | 32KX8 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 15mA |
| Write Protection | YES |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT28LV256NI-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.