Onsemi CAT28LV64G25 technical specifications.
| Access Time | 250ns |
| Access Time-Max | 250ns |
| Package/Case | PLCC |
| Density | 64Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8KX8 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28LV64G25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.