Onsemi CAT28LV64GI-20T technical specifications.
| Access Time | 200ns |
| Access Time-Max | 200ns |
| Package/Case | PLCC |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Organization | 8KX8 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT28LV64GI-20T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.