This industrial-grade EEPROM IC features 8192 words of memory and operates over a supply voltage range of 3.3V to 3.6V. It has a maximum access time of 250ns and is packaged in a 0.300 inch SOIC-28 package. The IC is designed for industrial applications and has a temperature grade of industrial, with an operating temperature range of -40°C to 85°C.
Onsemi CAT28LV64JI-25TE13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 250 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT28LV64JI-25TE13 to view detailed technical specifications.
No datasheet is available for this part.